Knowles SPM0404LE5H technical specifications.
| Height | 1.25mm |
| Length | 4.72mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| Resistance | 300R |
| Width | 3.759mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0404LE5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
