Knowles SPM0404UD5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 65kHz |
| Length | 4.72mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0404UD5 to view detailed technical specifications.
No datasheet is available for this part.