Knowles SPM0423HD4H-WB-2 technical specifications.
| Direction | Omnidirectional |
| Height | 1.35mm |
| Length | 4.72mm |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0423HD4H-WB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
