Knowles SR-31843-000 technical specifications.
| Depth | 4.14mm |
| Diameter | 6.4mm |
| Frequency | 9.1kHz |
| Height | 3.99mm |
| Impedance | 46R |
| Length | 4mm |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SR |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 100mV |
| RoHS | Compliant |
Download the complete datasheet for Knowles SR-31843-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.