Knowles SR8850NSS-000 technical specifications.
| Depth | 5mm |
| Diameter | 8.84mm |
| Frequency | 4.66kHz |
| Impedance | 37R |
| Packaging | Bulk |
| Series | SR |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SR8850NSS-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.