Knowles TEC-30087-000 technical specifications.
| Height | 2.84mm |
| Impedance | 62R |
| Length | 7.87mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | TEC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.09mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles TEC-30087-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.