Knowles WBFK-30095-000 technical specifications.
| Depth | 1.98mm |
| Frequency | 7.4kHz |
| Impedance | 13.8R |
| Length | 5mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | WBFK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WBFK-30095-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.