Knowles WP-23501-P17 technical specifications.
| Impedance | 2.5kR |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-23501-P17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.