TE Connectivity 2324734-1 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 74 |
| Terminal Pitch | 0.6mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2324734-1 to view detailed technical specifications.
No datasheet is available for this part.