
The Panasonic ACV33112 is a non-latching relay with a coil voltage of 12V DC and a contact current rating of 20A. It has a coil power consumption of 800mW and a coil resistance of 180 ohms. The relay is available in a through-hole package and has an operating temperature range of -40°C to 85°C. The ACV33112 is a lead-free component, but it is not RoHS compliant.
Panasonic ACV33112 technical specifications.
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV33112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
