This circular connector features a 4-pin design with a solder termination method and a maximum operating temperature of 125C. The connector is rated for a maximum voltage of 700VDC and has a minimum operating temperature of -55C. It is designed for use in applications where high voltage and temperature ratings are required.
Amphenol ACS03E18-10P-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS03E18-10P-003-B30 to view detailed technical specifications.
No datasheet is available for this part.