This relay features copper alloy contacts with gold plating and a maximum current rating of 22A. It operates within a temperature range of -55°C to 125°C and has a straight orientation. The contacts are plated with gold and have a cadmium and chromate plating for added durability. The relay is terminated with solder and does not have a strain relief.
ITT KPT07P22-21SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT07P22-21SX to view detailed technical specifications.
No datasheet is available for this part.