KOA Speer ACDQ24TTEB470K/330M technical specifications.
| Circuit Type | Bussed |
| Number of Resistors | 18 |
| Packaging | Tape and Reel |
| Power Per Element | 1W |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | ACx |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer ACDQ24TTEB470K/330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.