KOA Speer C4312LTE103 technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Termination | Foot Print |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer C4312LTE103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.