KOA Speer CC10TTE technical specifications.
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CC |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CC10TTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.