KOA Speer CCF1N2.5TE technical specifications.
| Current Rating | 2.5A |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CCF |
| Voltage Rating (AC) | 60V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CCF1N2.5TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.