
The CF1/2C206J resistor from KOA Speer features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 20MR and a tolerance of 5%. The resistor is available in a bulk packaging quantity of 1000 pieces and is designed for through hole mounting.
KOA Speer CF1/2C206J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20MR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C206J to view detailed technical specifications.
No datasheet is available for this part.
