
The CF1/2L102J resistor from KOA Speer features a voltage rating of 400V and a resistance of 1kR. It is designed for through hole mount and has a tolerance of 5%. The resistor is available in bulk packaging with a quantity of 1000 units. It operates within a temperature range of -55°C to 155°C.
KOA Speer CF1/2L102J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2L102J to view detailed technical specifications.
No datasheet is available for this part.
