Datasheets.com
Datasheets.com
Carbon Film Resistors - Through Hole 6.2Kohms 5%
KOA Speer

CF1/2L622J

Carbon Film Resistors - Through Hole 6.2Kohms 5%

Resistance6.2kR
Voltage Rating400V
MountingThrough Hole
Quick Jump:

Technical Specifications

KOA Speer CF1/2L622J technical specifications.

General

Length
8.5mm
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
1000
Packaging
Bulk
Resistance
6.2kR
Series
CF
Termination
Axial
Tolerance
5%
Voltage Rating
400V

Compliance

RoHS
Not Compliant

Datasheet

KOA Speer CF1/2L622J Datasheet

Download the complete datasheet for KOA Speer CF1/2L622J to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.