
The CF Series 1kR 2% Axial Resistor 400V 8.5mm Through Hole is a through-hole axial resistor from KOA Speer. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 4000 and is packaged in tape and reel. It is not RoHS compliant.
KOA Speer CF1/2LT52R102G technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CF1/2LT52R102G to view detailed technical specifications.
No datasheet is available for this part.
