KOA Speer CF1/8L565J technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.6MR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CF1/8L565J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
