KOA Speer CFB1/2C473J technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFB1/2C473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.