KOA Speer CFS1/2C203J technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2C203J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
