The CFS1/2C304J is a carbon film resistor from KOA Speer with a resistance of 300kΩ and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant. It measures 6.3mm in length and 2.85mm in width.
KOA Speer CFS1/2C304J technical specifications.
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 300kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2C304J to view detailed technical specifications.
No datasheet is available for this part.