KOA Speer CFS1/2CLVTPR821J technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2CLVTPR821J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
