KOA Speer CFS1/4C182J technical specifications.
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CF |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/4C182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.