KOA Speer CFS1/4C301J technical specifications.
| Package/Case | Conformal |
| Diameter | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/4C301J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.