KOA Speer CFVT-1/4-5%-2.4K-AMMO technical specifications.
| Mount | Through Hole |
| Resistance | 2.4kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CFVT-1/4-5%-2.4K-AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.