
KOA Speer CN1E2KTTD331J technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 126mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1E2KTTD331J to view detailed technical specifications.
No datasheet is available for this part.