KOA Speer CN1E4KTTD4.7KOHMJ technical specifications.
| Package/Case | 0804 |
| Depth | 1mm |
| Height | 0.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Resistance | 47kR |
| Series | CNK |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1E4KTTD4.7KOHMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.