KOA Speer CN1F8KLTD331J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1F8KLTD331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.