
The CN1J2LTD1300F is an isolated resistor from KOA Speer with a resistance of 130 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging with 5000 units per package. The resistor features a 0.8mm lead pitch and is designed for surface mount applications.
KOA Speer CN1J2LTD1300F technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J2LTD1300F to view detailed technical specifications.
No datasheet is available for this part.