
The CN1J2TTD1300F is a 130 ohm, 1% tolerance, SMD/SMT isolated resistor from KOA Speer. It is available in a 0603 package and is supplied on tape and reel in quantities of 5000. The resistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The 0603 package has a lead pitch of 0.8mm and is suitable for surface mount applications.
KOA Speer CN1J2TTD1300F technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J2TTD1300F to view detailed technical specifications.
No datasheet is available for this part.