The CN2A8LTE220J from KOA Speer is an 8-resistor network with a circuit type of isolated, featuring a resistance of 22 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 4000 units per reel. The resistors are terminated in SMD/SMT format with a lead pitch of 1.27mm.
KOA Speer CN2A8LTE220J technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2A8LTE220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.