The CN2B4LTE101J is an isolated 4-resistor network from KOA Speer, featuring a resistance of 100R with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel. The resistors are surface mountable and not RoHS compliant. This component is suitable for use in high-temperature applications.
KOA Speer CN2B4LTE101J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B4LTE101J to view detailed technical specifications.
No datasheet is available for this part.
