
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Embossed Plastic T/R
KOA Speer CN2B4LTE102J technical specifications.
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B4LTE102J to view detailed technical specifications.
No datasheet is available for this part.