Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KOA SPEER

CN2B4LTE511J

Datasheet
Resistor Networks & Arrays 510ohms 5% CONCAVE
KOA Speer

CN2B4LTE511J

Resistor Networks & Arrays 510ohms 5% CONCAVE

PackageMolded
Resistance510R
Quick Jump:

Technical Specifications

KOA Speer CN2B4LTE511J technical specifications.

General

Package/Case
Molded
Circuit Type
Isolated
Lead Pitch
1.27mm
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Number of Resistors
4
Package Quantity
4000
Packaging
Tape and Reel
Power Per Element
125mW
Resistance
510R
RoHS Compliant
No
Series
CN
Termination
SMD/SMT
Tolerance
5%

Compliance

RoHS
Not Compliant

Datasheet

KOA Speer CN2B4LTE511J Datasheet

Download the complete datasheet for KOA Speer CN2B4LTE511J to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com