KOA Speer CN2B4LTE683J technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 68kR |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B4LTE683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.