
This 4-resistor network is an isolated circuit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 4000 units per package. The resistors have a power per element of 125mW and a resistance of 1MR with a tolerance of 5%. The network is designed for surface mount technology with a lead pitch of 1.27mm.
KOA Speer CN2B4TE105J technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B4TE105J to view detailed technical specifications.
No datasheet is available for this part.