KOA Speer CPCN2N102M technical specifications.
| Package/Case | MELF |
| Length | 18.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CPCN |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CPCN2N102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
