KOA Speer CR2A10YTTE470M/470J technical specifications.
| Capacitance | 4.7E-11F |
| Circuit Type | Bussed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CR2A10YTTE470M/470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.