KOA Speer CRBS03LTE470J/470M technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 47R |
| Series | CRB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CRBS03LTE470J/470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.