KOA Speer DNAQ20LTEB technical specifications.
| Capacitance | 5pF |
| Package/Case | QSOP |
| Clamping Voltage | 10V |
| Current Rating | 7uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DNA |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer DNAQ20LTEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.