KOA Speer GS1/4LC336J technical specifications.
| Package/Case | Metal |
| Diameter | 15mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 33MR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer GS1/4LC336J to view detailed technical specifications.
No datasheet is available for this part.