KOA Speer HFC1005HTBKR70 technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HFC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HFC1005HTBKR70 to view detailed technical specifications.
No datasheet is available for this part.