The HFC1005VTBKR60 is a surface mount capacitor from KOA Speer with a capacitance of 0.6pF and a voltage rating of 50V. It is available in a 0402 package and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged on a tape and reel for easy handling and storage.
KOA Speer HFC1005VTBKR60 technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HFC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HFC1005VTBKR60 to view detailed technical specifications.
No datasheet is available for this part.