
The HPC1/2C390K resistor features a ceramic package with a 0.8mm lead diameter and 11mm length. It operates within a temperature range of -40°C to 200°C and is available in quantities of 3000 per reel. The resistor is RoHS compliant and has a voltage rating of 200V with a tolerance of 10%.
KOA Speer HPC1/2C390K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1/2C390K to view detailed technical specifications.
No datasheet is available for this part.