The HPC1C272K resistor features a ceramic package with a 0.8mm lead diameter and 16mm length. It operates within a temperature range of -40°C to 200°C. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations.
KOA Speer HPC1C272K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1C272K to view detailed technical specifications.
No datasheet is available for this part.