
The HPC1C331K resistor from KOA Speer features a ceramic package with axial termination and a resistance of 330 ohms. It has a voltage rating of 300V and a tolerance of 10%. The resistor is available in quantities of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 200°C.
KOA Speer HPC1C331K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1C331K to view detailed technical specifications.
No datasheet is available for this part.
