
KOA Speer HPC4C330K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 1mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC4C330K to view detailed technical specifications.
No datasheet is available for this part.